Vishay VLMY30J2M1-GS08

Single Color LED, Yellow, Clear Nondiffused, 2.4mm
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VLMY30J2M1-GS08.

IHS

Datasheet8 pages3 years ago

_legacy Avnet

TME

Farnell

Inventory History

3 month trend:
-11.82%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-11-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KingbrightAPT3216YC
APT3216YC Yellow LED; 588 nm 3216 (1206) Clear; Rectangle Lens SMD package
KingbrightAPTR3216YC
APTR3216YC Yellow LED; 588 nm 3216 (1206) Clear; Rectangle Lens SMD package
KingbrightAPT2012YC
LED YELLOW CLEAR CHIP SMD / Yellow 588nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
Micro LED SMD LED '598 SERIES' 0603 PACKAGE (1.6mm X 0.8mm X 0.7mm) Single Color
LED Uni-Color Yellow 591nm 2-Pin PLCC T/R
LED YELLOW CLEAR 2PLCC SMD | VCC (Visual Communications Company) CMD67-21VYC/TR8

Descriptions

Descriptions of Vishay VLMY30J2M1-GS08 provided by its distributors.

Single Color LED, Yellow, Clear Nondiffused, 2.4mm
Surface-Mount/Axial Led Lamp, yellow, led-8D |Vishay VLMY30J2M1-GS08
588nm 120¡ã 1.8V 2mA , PLCC-2 , 3mm*2.8mm*1.85mm
Standard LEDs - SMD Yellow Clr Non-Diff
LED, PLCC2, YELLOW; LED Colour: Yellow; LED Mounting: SMD; LED Case Size: PLCC-2; Forward Current If: 2mA; Forward Voltage: 1.8V; Wavelength Typ: 594nm; Luminous Intensity: 22.4mcd; Viewing Angle: 60°; Lens Shape: Round; Product

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLMY30J2M1GS08