Vishay VLMY20K1L2-GS08

LOW CURRENT MINI SMD LED Single Color LED, Yellow, Nondiffused, 1.5mm
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VLMY20K1L2-GS08.

IHS

Datasheet11 pages3 years ago

Newark

JRH Electronics

TME

_legacy Avnet

Inventory History

3 month trend:
+27.91%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-06-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LED Uni-Color Yellow 591nm Automotive 2-Pin SMD T/R
Single Color LED, Yellow, Colorless Clear, 2.4mm
LED Uni-Color Yellow 591nm Automotive 2-Pin SMD T/R
KingbrightAPA2106SYCK
Single Color LED, Super Bright Yellow, Water Clear, 1.7mm
KingbrightAPA1606SYCK
LED YELLOW CLEAR CHIP SMD R/A / Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead
LED Low-Power Uni-Color Yellow 585nm 2.1V 2-Pin T/R

Descriptions

Descriptions of Vishay VLMY20K1L2-GS08 provided by its distributors.

LOW CURRENT MINI SMD LED Single Color LED, Yellow, Nondiffused, 1.5mm
LED Uni-Color Yellow 590nm Automotive 2-Pin Mini-SMD T/R
SMD LED Case Style = Top Mount / LED Colour = Yellow / Lens Colour = Transparent / Lens Shape = Flat / Bulb Size (Rectangular) = 0.9 x 1.5 mm / Luminous Intensity mcd = 18 / Series = MiniLED / Peak Wavelength nm = 590 / Bulb Package = PLCC-2 / Viewing Angle ° = -60 / Viewing Angle ° = 60 / Forward Voltage (Vf) V = 1.8 / Forward Current (If) mA = 15

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLMY20K1L2GS08