Vishay VLMW41R1T1-5K8L-08

LED Uni-Color White 5500K Automotive 2-Pin PLCC T/R
$ 0.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VLMW41R1T1-5K8L-08.

IHS

Datasheet9 pages3 years ago

Newark

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
-2.13%

CAD Models

Download Vishay VLMW41R1T1-5K8L-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.372
$ 0.339
Stock
227,070
49,949
Authorized Distributors
6
6
Illumination Color
White
White
Lens Color
-
-
Case/Package
PLCC
PLCC
Number of Pins
2
2
Luminous Intensity
233.5 mcd
233.5 mcd
Lens Style
Circular, Clear, Round
Circular, Round
Forward Voltage
4.2 V
4.2 V
Forward Current
20 mA
20 mA
Test Current
10 mA
10 mA
Viewing Angle
120 °
120 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-09-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

OSRAM LW T67C-T2U2-5K8L-Z SMD LED PLCC2 White 532.5 mcd 120 ° 20 mA 3.2 V
LED Uni-Color White Automotive 2-Pin PLCC T/R
LED Uni-Color White 2-Pin PLCC T/R
Single Color LED, White, Diffused Yellow, 2.4mm
Full Rank, Tape & Reel Rohs Compliant: Yes |Cree Led CLM3C-MKW-CWAXB133
Rectangle with Flat Top CLM3A SINGLE COLOR LED ARRAY White Warm LED Indication Discrete 5V 20mA 1680mcd 100mW

Descriptions

Descriptions of Vishay VLMW41R1T1-5K8L-08 provided by its distributors.

LED Uni-Color White 5500K Automotive 2-Pin PLCC T/R
White 3 x 2.8 x 1.75 mm 120° 20 mA 3.3 V 355 mcd Surface Mount LED - PLCC-2
Single Color LED, White, 2.4mm
5.5¦Ìm(K) 120¡ã 3.3V 10mA , PLCC-2 , 3mm*2.8mm*1.85mm
LED Lamp; Bulb Size:2.4mm; LED Color:White; Luminous Intensity:355mcd; Viewing Angle:60°; Forward Current:20mA; Forward Voltage:3.3V; Lens Shape:Round; LED Type:Standard; Mounting Type:SMD; No. of Pins:2; Opto Case Style:LCC ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLMW41R1T1-5K8L 08
  • VLMW41R1T1-5K8L-08.
  • VLMW41R1T1-5K8L08