Vishay VLMS334AABB-GS08

LED Uni-Color Super Red 639nm Automotive AEC-Q101 2-Pin PLCC T/R
$ 0.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VLMS334AABB-GS08.

IHS

Datasheet9 pages3 years ago

element14 APAC

Newark

TME

HQonline

Inventory History

3 month trend:
-8.68%

CAD Models

Download Vishay VLMS334AABB-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ams-OSRAMQ65110A8973
LED Uni-Color Orange 610nm 2-Pin SMD T/R
LED, PLCC4, AMBER
ams-OSRAMQ65110A9267
LED, Amber, SMD, 30 mA, 2.05 V, 617 nm
LED Uni-Color Orange 7.56lm 610nm Chip LED 2-Pin SMD T/R
KingbrightAM2520SURC03
LED RED CLEAR SMD / Red 628nm LED Indication - Discrete 1.9V 2-SMD, Gull Wing
KingbrightAM2520SURCK03
Single Color LED, Hyper Red, Water Clear, T-3/4, 1.9mm

Descriptions

Descriptions of Vishay VLMS334AABB-GS08 provided by its distributors.

LED Uni-Color Super Red 639nm Automotive AEC-Q101 2-Pin PLCC T/R
LED RED 2PLCC SMD / Red 630nm LED Indication - Discrete 2.2V 2-SMD, J-Lead
Single Color LED, Super Red, Clear, 2.4mm
Vishay VLMS334AABB-GS08 COB LED
RS APAC
Standard LEDs - SMD 1120-2800mcd @50mA Super Red
LED, RED, 1.6CD, 630NM, PLCC-2
Led, Red, 1.6Cd, 630Nm, Plcc-2; Led Color:Red; Led Mounting:Smd; Led Case Size:Plcc-2; Forward Current If:50Ma; Forward Voltage:2.2V; Wavelength Typ:630Nm; Luminous Intensity:1.6Cd; Viewing Angle:120°; Lens Shape:Round Rohs Compliant: Yes |Vishay VLMS334AABB-GS08

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric