Vishay VLMS31K1L2-GS08

HIGH INTENSITY SMD LED Single Color LED, Red, Clear Nondiffused, 2.4mm
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VLMS31K1L2-GS08.

IHS

Datasheet7 pages3 years ago

Newark

Future Electronics

TME

_legacy Avnet

Inventory History

3 month trend:
+114%

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single Color LED, Hyper Red, Colorless Clear, 2.4mm
LED Uni-Color Super Red 643nm Automotive 2-Pin PLCC T/R
Single Color LED, Super Red, Colorless Clear, 2.4mm
KingbrightAA3528SURSK
Single Color LED, Hyper Red, Water Clear, 2.4mm
KingbrightAA3528ES
Single Color LED, High Efficiency Red, Water Clear, 2.4mm
KingbrightAA3528SRS
Single Color LED, Super Bright Red, Water Clear, 2.4mm

Descriptions

Descriptions of Vishay VLMS31K1L2-GS08 provided by its distributors.

HIGH INTENSITY SMD LED Single Color LED, Red, Clear Nondiffused, 2.4mm
VLM3 Round with Flat Top VLM31 SINGLE COLOR LED LED Indication Discrete 5V 10mA 13mcd 80mW
LED Uni-Color Red 643nm Automotive AEC-Q101 2-Pin PLCC T/R

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLMS31K1L2GS08