Vishay VLMS31J1K2-GS08

LED Uni-Color Red 643nm Automotive 2-Pin PLCC T/R
$ 0.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VLMS31J1K2-GS08.

IHS

Datasheet7 pages3 years ago

Future Electronics

TME

_legacy Avnet

Inventory History

3 month trend:
-34.86%

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single Color LED, Hyper Red, Colorless Clear, 2.4mm
Single Color LED, Super Red, Colorless Clear, 2.4mm
LED Uni-Color Super Red 643nm Automotive 2-Pin PLCC T/R
KingbrightAA3528SURSK
Single Color LED, Hyper Red, Water Clear, 2.4mm
KingbrightAA3528ES
Single Color LED, High Efficiency Red, Water Clear, 2.4mm
KingbrightAA3528SRS
Single Color LED, Super Bright Red, Water Clear, 2.4mm

Descriptions

Descriptions of Vishay VLMS31J1K2-GS08 provided by its distributors.

LED Uni-Color Red 643nm Automotive 2-Pin PLCC T/R
Single Color LED, Red, Clear Nondiffused, 2.4mm
Red 630 nm 1.9 V 8 mcd 120 Deg. J-Lead LED Indication - SMD-2
Vishay COB, VLMS31, , 3.5 x 2.8 x 1.75mm, 11.2 mcd
Standard LEDs - SMD Red Clear Non-Diff

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLMS31J1K2GS08