
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | VLMS234V2BA-GS08 | 1,178 | 241 | |||||||||
| DigiKey | VLMS234V2BA-GS08CT-ND | 2,829 | 1 | Cut Tape | ||||||||
| TME | VLMS234V2BA-GS08 | 1,178 | 1 | 8h | ||||||||
| TTI | VLMS234V2BA-GS08 | 0 | 3K | Tape & Reel | 10h | |||||||
| Newark | VLMS234V2BA-GS08 | 0 | 5 | Cut Tape |
Download datasheets and manufacturer documentation for Vishay VLMS234V2BA-GS08.
Download Vishay VLMS234V2BA-GS08 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay VLMS234V2BA-GS08 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay VLMS234V2BA-GS08.