Vishay VLMS233T1V1-GS08

Single Color LED, Super Red, 1.5mm
$ 0.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VLMS233T1V1-GS08.

IHS

Datasheet9 pages3 years ago

Newark

element14 APAC

Farnell

TME

Inventory History

3 month trend:
-48.93%

CAD Models

Download Vishay VLMS233T1V1-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED Uni-Color Red 645nm Automotive 2-Pin SMD T/R
Single Color LED, Super Red, Colorless Clear, 2.4mm
KingbrightAPA2106SURCK
APA2106SURCK Red LED; 630 nm 2016 (0806) Clear; Dome Lens SMD package
LED Uni-Color Super Red 645nm Automotive 2-Pin SMD T/R
KingbrightAPA1606SURCK
LED Low-Power Uni-Color Hyper Red 645nm 1.95V 2-Pin Chip LED T/R
Single Color LED, Super High Intensity Red, Clear, 1.6mm

Descriptions

Descriptions of Vishay VLMS233T1V1-GS08 provided by its distributors.

Single Color LED, Super Red, 1.5mm
MINI SMD LED SUPERRED POWER -e3
639nm 120¡ã 2V 20mA , SMD,2.2X1.4MM 2.2mm*1.4mm*1.4mm
Standard LEDs - SMD Super Red Clear Non-Diff
LED, SMD, RED, 130mW, 450MCD; LED Color:Red; Luminous Intensity:450mcd; Viewing Angle:120°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:SMD; Wavelength Typ:630nm; Forward Current @ Test:20mA; Forward Current If Max:50mA;RoHS Compliant: Yes
SMD LED Case Style = Top Mount / LED Colour = Red / Lens Colour = Transparent / Lens Shape = Flat / Bulb Size (Rectangular) = 0.9 x 1.5 mm / Luminous Intensity mcd = 450 / Series = MiniLED / Peak Wavelength nm = 639 / Bulb Package = PLCC-2 / Viewing Angle ° = -60 / Viewing Angle ° = 60 / Forward Voltage (Vf) V = 2 / Forward Current (If) mA = 50

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLMS233T1V1GS08