
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | VLMRGB6112-00-GS08 | 0 | 1 | Cut Tape | ||||||||
| Avnet | VLMRGB6112-00-GS08 | 0 | 2K | 19h | ||||||||
| TTI Asia | VLMRGB6112-00-GS08 | Contact | 20h | |||||||||
| Farnell | VLMRGB6112-00-GS08 | 171 | 1 | Cut Tape | 3h | |||||||
| element14 APAC | VLMRGB6112-00-GS08 | 171 | 1 | Cut Tape | 6h |
Download datasheets and manufacturer documentation for Vishay VLMRGB6112-00-GS08.
Download Vishay VLMRGB6112-00-GS08 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Vishay VLMRGB6112-00-GS08 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay VLMRGB6112-00-GS08.