Vishay VLMO3100-GS08

LED; SMD-LED SOFT ORANGE PLCC2-E3 | Vishay / Small Signal & Opto Products (SSP) VLMO3100-GS08
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VLMO3100-GS08.

IHS

Datasheet12 pages4 years ago

Future Electronics

TME

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-12-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single Color LED, Orange, Colorless Clear, 2.4mm
LED Uni-Color Orange 610nm Automotive 2-Pin PLCC T/R
Single Color LED, Orange, Colorless Clear, 2.4mm
KingbrightAA3528SESK
Single Color LED, Super Bright Orange, Water Clear, 2.4mm
Single Color LED, Orange, Water Clear, 2.4mm
SMD LM1-B SERIES LED -AMBER COLOR, 560-1120MCD,HUE FROM A3 TO A5,TAPE & REEL

Descriptions

Descriptions of Vishay VLMO3100-GS08 provided by its distributors.

LED; SMD-LED SOFT ORANGE PLCC2-E3 | Vishay / Small Signal & Opto Products (SSP) VLMO3100-GS08
LED Uni-Color Orange 605nm Automotive AEC-Q101 2-Pin PLCC T/R
Single Color LED, Soft Orange, Clear Nondiffused, 2.4mm
Surface-Mount/Axial Led Lamp, amber, clear, led-8D |Vishay VLMO3100-GS08

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLMO3100-GS08.
  • VLMO3100GS08