Vishay VLMO1300-GS08

LED Uni-Color Soft Orange 611nm 2-Pin Chip 0603(1608Metric) T/R
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VLMO1300-GS08.

IHS

Datasheet13 pages3 years ago

Upverter

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-34.89%

CAD Models

Download Vishay VLMO1300-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED Low-Power Uni-Color Orange 2-Pin Chip 0603(1608Metric) T/R
LED Uni-Color Orange 2-Pin Chip 0603(1608Metric) T/R
LED Uni-Color Orange 610nm 2-Pin SMT T/R
KingbrightAPT1608SECK
APT1608SECK ORANGE LED, 601 NM 1608 (0603) CLEAR, RECTANGLE LENS SMD PACKAGE
Orange, 605nm 280mcd, 20mA 0603 (1608 metric) Surface Mount Standard LEDs
Super Orange 0603 1.6 x 0.8 mm 140° Diffused 60 mcd 2 V PCB Chip SMT LED

Descriptions

Descriptions of Vishay VLMO1300-GS08 provided by its distributors.

LED Uni-Color Soft Orange 611nm 2-Pin Chip 0603(1608Metric) T/R
Single-color LEDs; VISHAY; VLMO1300-GS08; Orange; 130 °; 2 V; 0603
0603 Orange 130º 2 V 20 mA Clear 90 mcd Surface Mount Highbright Chip LED
LED, HIGH BRIGHTNESS, ORANGE; Bulb Size:; LED, HIGH BRIGHTNESS, ORANGE; Bulb Size:1.6mm x 0.8mm; LED Color:Orange; Luminous Intensity:90mcd; Viewing Angle:130°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:605nm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLMO1300-GS08.
  • VLMO1300GS08