Vishay VLMG21K1L2-GS08

Surface-Mount/Axial Led Lamp, green, led-8D Rohs Compliant: Yes |Vishay VLMG21K1L2-GS08
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VLMG21K1L2-GS08.

IHS

Datasheet9 pages4 years ago

Newark

Future Electronics

TME

Inventory History

3 month trend:
+402%

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-09-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED Uni-Color Green 572nm Automotive 2-Pin SMD T/R
Single Color LED, Green, Colorless Clear, 2.4mm
LED Uni-Color Green 572nm Automotive 2-Pin SMD T/R
Super Green 1 x 3 mm 120° Water Clear 16 mcd 2.1 V Right Angle Surface Mount LED
LED Low-Power Uni-Color Green 565nm 2.2V 2-Pin SMD T/R

Descriptions

Descriptions of Vishay VLMG21K1L2-GS08 provided by its distributors.

Surface-Mount/Axial Led Lamp, green, led-8D Rohs Compliant: Yes |Vishay VLMG21K1L2-GS08
LED Uni-Color Green 565nm Automotive 2-Pin Mini-SMD T/R
Single Color LED, Green, Nondiffused, 1.5mm
2.3 mm x 1.3 mm x 1.4 mm 568nm Green LED 18 mcd 120°
LED, AEC-Q101, GREEN, 12MCD, 572NM;
568nm 120¡ã 2.1V 10mA , SMD 2.2mm*1.4mm*1.4mm

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLMG21K1L2GS08