Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VLMC3100-GS18

LED Uni-Color Green 572nm 2-Pin PLCC T/R Automotive AEC-Q101
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VLMC3100-GS18.

IHS

Datasheet7 pages4 years ago

HQonline

ODG (Origin Data Global)

TME

Inventory History

3 month trend:
-3.49%

CAD Models

Download Vishay VLMC3100-GS18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.171
$ 0.149
$ 0.149
Stock
152,306
1,183,826
1,183,826
Authorized Distributors
6
6
6
Illumination Color
-
Green
Green
Lens Color
-
Clear
Clear
Case/Package
PLCC
PLCC
PLCC
Number of Pins
2
2
2
Luminous Intensity
1.6 mcd
1.6 mcd
1.6 mcd
Lens Style
Circular, Clear, Diffused
Circular, Clear, Diffused, Round
Circular, Clear, Diffused, Round
Forward Voltage
2.4 V
2.4 V
2.4 V
Forward Current
7 mA
7 mA
7 mA
Test Current
2 mA
2 mA
2 mA
Viewing Angle
120 °
120 °
120 °
Dominant Wavelength
569 nm
575 nm
575 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Pure Green, Colorless Clear, 2.4mm
LED Uni-Color Green 572nm Automotive 2-Pin PLCC T/R
LED Uni-Color Super Red 643nm Automotive 2-Pin PLCC T/R
KingbrightAA3528SESK
Single Color LED, Super Bright Orange, Water Clear, 2.4mm
LED RED 25 MCD (TYP.) 0.094 IN. 160 MA (MAX.) 5.0 V (MIN.) 635 NM (TYP.)
LED Uni-Color Red 624nm 2-Pin PLCC T/R

Descriptions

Descriptions of Vishay VLMC3100-GS18 provided by its distributors.

LED Uni-Color Green 572nm 2-Pin PLCC T/R Automotive AEC-Q101
Single Color LED, Green, Clear Nondiffused, 2.4mm
Smd-Led Lc Green Plcc2; |Vishay VLMC3100-GS18
VLMC310. Low Current SMD LED PLCC-2
569nm 120° 1.9V 2mA circular,With flat top transparent green PLCC-2 standard mounting,SMD mount 3mm*2.8mm*1.85mm

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLMC3100GS18