Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VLMC3100-GS08

LOW CURRENT SMD LED PLCC-2 Single Color LED, Green, Clear Nondiffused, 2.4mm
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VLMC3100-GS08.

IHS

Datasheet7 pages4 years ago

ODG (Origin Data Global)

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
+5.93%

CAD Models

Download Vishay VLMC3100-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.149
$ 0.156
$ 0.156
Stock
1,483,013
217,638
217,638
Authorized Distributors
6
6
6
Illumination Color
Green
Green
Green
Lens Color
Clear
-
-
Case/Package
PLCC
PLCC
PLCC
Number of Pins
2
2
2
Luminous Intensity
1.6 mcd
1.6 mcd
1.6 mcd
Lens Style
Circular, Clear, Diffused, Round
Circular, Clear, Diffused, Round
Circular, Clear, Diffused, Round
Forward Voltage
2.4 V
2.4 V
2.4 V
Forward Current
7 mA
7 mA
7 mA
Test Current
2 mA
2 mA
2 mA
Viewing Angle
120 °
120 °
120 °
Dominant Wavelength
575 nm
569 nm
569 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

LED Uni-Color Green 0.95lm 572nm Chip LED 2-Pin PLCC T/R
KingbrightAPG1608CGKC/T
APG1608CGKC/T Green LED; 570 nm 1608 (0603) Clear; Rectangle Lens SMD package
KingbrightAPT3216CGCK
LED GREEN CLEAR 1206 SMD / LED Uni-Color Green 574nm 2-Pin Chip LED T/R
KingbrightAPT2012CGCK
LED GREEN CLEAR CHIP SMD / Green 570nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
SMD LM1-B SERIES LED - GREEN COLOR, 900-2240MCD,HUE FROM G7 TO G9,TAPE & REEL
LED Low-Power Uni-Color Green 574nm 2.2V 2-Pin T/R

Descriptions

Descriptions of Vishay VLMC3100-GS08 provided by its distributors.

LOW CURRENT SMD LED PLCC-2 Single Color LED, Green, Clear Nondiffused, 2.4mm
LED Uni-Color Green 565nm Automotive AEC-Q101 2-Pin PLCC T/R
LED, GREEN, 2.4mm, 1.6MCD, 575NM; LED CO; Color:Green; Bulb Size:2.4mm; Wavelength Typ:575nm; Forward
Led, Green, 2.4Mm, 1.6Mcd, 575Nm, Full Reel; Led Color:Green; Led Mounting:Smd; Bulb Size:2.4Mm; Forward Current If:2Ma; Forward Voltage:1.9V; Wavelength Typ:575Nm; Luminous Intensity:1.6Mcd; Viewing Angle:60°; Lens Shape:Round Rohs Compliant: No |Vishay VLMC3100-GS08.
SMD LED Dimensions W x D x H: 3.5 x 2.8 x 1.75 mm Forward voltage: 1.9 VDC Luminous intensity: 0.71...1.6 Mcd Operating temperature: -40...100 °C Transmission angle: 60 ° Case colour: Colourless Housing type: SMD Light colour: Green Package: PLCC-2 Technology: GaP on GaP Power: 20 mW Transmission angle typically: 60 °

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLMC3100-GS08.
  • VLMC3100-GS08...
  • VLMC3100GS08