Vishay VJ2008Y102KXUSTX1

Cap Ceramic Suppression X1/Y2 0.001uF 250VAC X7R 10% Pad SMD 2008 125C T/R
$ 0.717
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VJ2008Y102KXUSTX1.

IHS

Datasheet7 pages3 years ago

Future Electronics

Newark

element14 APAC

ODG (Origin Data Global)

Inventory History

3 month trend:
-19.45%

CAD Models

Download Vishay VJ2008Y102KXUSTX1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.717
$ 0.791
Stock
429,785
55,275
Authorized Distributors
6
6
Capacitance
1 nF
1 nF
Dielectric
X7R
-
Mount
Surface Mount
Surface Mount
Case/Package
2008
2008
Voltage Rating (DC)
2 kV
2 kV
Tolerance
10 %
-
Height
2.18 mm
2.18 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupC0603C102K5RACTU
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 1000Pf X7R 0603 10%
Yageo GroupC0603X102K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 0603 10% Flex Soft
Yageo GroupC0805C102K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 0805 10%
KYOCERA AVX12067C102KAT2A
500V 1nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX06035C102KAT2A
0603 1 nF 50V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX08051C102KAT2A
100V 1nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Vishay VJ2008Y102KXUSTX1 provided by its distributors.

Cap Ceramic Suppression X1/Y2 0.001uF 250VAC X7R 10% Pad SMD 2008 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 0.15 TC, 0.001uF, Surface Mount, 2008
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0nF 250volt 10%
Suppression Cap, 1000Pf, Class X1/Y2 Rohs Compliant: Yes |Vishay VJ2008Y102KXUSTX1
CAP, 1000PF, 10%; Capacitance: 1000pF; Product Range: VJ Series; Capacitance Tolerance: ± 10%; Suppression Class: X1 / Y2; Voltage Rating X: 250V; Voltage Rating Y: 250V; Operating Temperature Min: -55°C; Operating Temperature

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric