Vishay VJ1812Y104JXEAT

1812 0.1 uF 500 V ±5 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor
$ 0.692
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VJ1812Y104JXEAT.

IHS

Datasheet15 pages4 years ago

Farnell

Newark

Inventory History

3 month trend:
-24.78%

CAD Models

Download Vishay VJ1812Y104JXEAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-05-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVX18127C104JAT2A
1812 100 nF 500 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX1812CC104KAT1A
630V 100nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1812CC104KAZ1A
Cap Ceramic 0.1uF 600V/630V X7R 10% Pad SMD 1812 FlexiTerm 125C T/R
Yageo GroupC1812C104KBRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.1uF X7R 1812 10%
630V 100nF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
630V 100nF X7R 卤20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Vishay VJ1812Y104JXEAT provided by its distributors.

1812 0.1 uF 500 V ±5 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812
Cap Ceramic 0.1uF 500V X7R 5% Pad SMD 1812 150C T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF 500volts X7R 5%
CAPACITOR, 0.1UF, 500V, X7R; Application:General Purpose; Capacitance:100000pF; Capacitance Tolerance:± 5%; Series:VJ; Rating Voltage:500V; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:1812; Termination Type:SMD; Dielectric Characteristic:X7R

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VJ1812Y104JXEAT.