Vishay VJ1808Y102KBHAT4X

Cap Ceramic 0.001uF 3000V X7R 10% Pad SMD 1808 OMD-CAP with Polymer Termination 125C T/R
$ 0.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VJ1808Y102KBHAT4X.

Newark

Datasheet15 pages4 years ago
Datasheet15 pages10 years ago
Datasheet16 pages12 years ago

Farnell

Inventory History

3 month trend:
-12.10%

Alternate Parts

Price @ 1000
$ 0.426
$ 0.355
$ 0.355
Stock
63,826
93,199
93,199
Authorized Distributors
5
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1808
1808
1808
Voltage Rating (DC)
3 kV
3 kV
3 kV
Tolerance
10 %
10 %
10 %
Height
2.18 mm
2.2098 mm
2.2098 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay VJ1808Y102KBHAT4X provided by its distributors.

Cap Ceramic 0.001uF 3000V X7R 10% Pad SMD 1808 OMD-CAP with Polymer Termination 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808
Cap Ceramic 0.001uF 3000V X7R 10% SMD 1808 125°C Plastic T/R
Avnet Japan
Multilayer Ceramic Capacitors MLCC - SMD/SMT VJ1808 X7R 102 0.1 polymer 3000V unmarked 7" reel plastic 7" reel paper tape, OMD cap
Cap, 1000Pf, 3Kv, Mlcc, 1808; Capacitance:1000Pf; Voltage(Dc):3Kv; Capacitor Case/Package:1808 [4520 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Vj Omd Series; Product Length:4.7Mm; Msl:- Rohs Compliant: Yes |Vishay VJ1808Y102KBHAT4X

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric