Vishay VJ1206Y223KXBMC

Capacitor, ceramic, 22Nf, 100Vdc, 10-% Tol, 10+% Tol, x7R-Tc Code, -15, 15%-Tc |Vishay VJ1206Y223KXBMC
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VJ1206Y223KXBMC.

IHS

Datasheet15 pages4 years ago

_legacy Avnet

Inventory History

3 month trend:
-0.84%

Alternate Parts

Price @ 1000
$ 0.102
$ 0.102
Stock
26,694
107,708
Authorized Distributors
4
6
Capacitance
22 nF
22 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
1.7 mm
1.7 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Vishay VJ1206Y223KXBMC provided by its distributors.

Capacitor,ceramic,22Nf,100Vdc,10-% Tol,10+% Tol,x7R-Tc Code,-15,15%-Tc |Vishay VJ1206Y223KXBMC
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206
Cap Ceramic 0.022uF 100V X7R 10% SMD 1206 150C Paper T/R
22nF ¡À10% X7R 100V 1206 3.2mm*1.6mm*1.7mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VJ1206Y223KXBMC.