
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | VJ1206Y104KXAMT | 11,825 | 5 | Cut Tape | ||||||||
| TME | VJ1206Y104KXAMT | 0 | 3K | 15h | ||||||||
| PUI | VJ1206Y104KXAMT | 0 | 3d | |||||||||
| Avnet | VJ1206Y104KXAMT | 0 | 6K | 1d | ||||||||
| TTI Europe | VJ1206Y104KXAMT | 0 | 6K | Tape & Reel | 2d |
Download Vishay VJ1206Y104KXAMT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay VJ1206Y104KXAMT provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: