Vishay VJ0805Y102KXACW1BC

0805 1 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VJ0805Y102KXACW1BC.

IHS

Datasheet13 pages2 years ago
Datasheet10 pages19 years ago

element14 APAC

Newark

Farnell

TME

Inventory History

3 month trend:
+89.03%

CAD Models

Download Vishay VJ0805Y102KXACW1BC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXFS055C102KAZ2A
Cap Ceramic 0.001uF 50V X7R 10% SMD 0805 FlexiTerm 125°C T/R
Yageo GroupC0805S102K5RACTU
Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 0805 FE-CAP 125C T/R
Yageo GroupC0805C102K5RACTU
Ceramic capacitor, 1 nF, 50 V (DC), ±10 %, SMD 0805 (2012), X7R, C0805C102K5RAC7800
KYOCERA AVX08055C102KAT2A
50V 1nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 0.001uF 10% X7R 50V 0805 Paper T/R
50V 1nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Vishay VJ0805Y102KXACW1BC provided by its distributors.

0805 1 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor
50V 1nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
SURFACE MOUNT MULTILAYER CERAMIC CHIP CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805
Cap Ceramic 0.001uF 50V X7R 10% SMD 0805 125°C Paper T/R
Avnet Japan
0805 (2012Metric) CERAMIC CAPACITOR VJ 50V 1000pF ±10% X7R
Capacitor SMD; 0805; 1nF; 10%; X7R; 50VDC
Chip Capacitance (Mlcc) 0805 1nF ±10% 50V X7R
CAP CER 1000PF 50V 10% X7R 0805
CERAMIC CAPACITOR 1000PF, 50V, X7R, 10%, 0805, FULL REEL; Capacitance:1000pF; Voltage(DC):50V; Capacitor Case / Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Length:2.01mm RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VJ0805Y102KXACW1BC.