Vishay VJ0805A470JXGAT5Z

Cap Ceramic 47pF 1000V C0G 5% Pad SMD 0805 ArcShield 125C T/R
$ 0.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VJ0805A470JXGAT5Z.

Newark

Datasheet9 pages4 years ago
Datasheet9 pages7 years ago

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+11.51%

CAD Models

Download Vishay VJ0805A470JXGAT5Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.365
$ 0.314
Stock
220,999
1,702
Authorized Distributors
6
3
Capacitance
47 pF
47 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
1 kV
1 kV
Tolerance
5 %
5 %
Height
1.45 mm
1.45 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVX08052U470JAT2A
0805 U 47PF CERAMIC MULTILAYER CAPACITOR,200V DC,+125C, C0G DIELECTRIC,+/-5% SMD
Yageo GroupC0805C470JDGACTU
Cap Ceramic 47pF 1000V C0G 5% Pad SMD 0805 125°C Extreme Low ESR Automotive Medical T/R
Yageo GroupC0805C470JCGACTU
Cap Ceramic 47pF 500V C0G 5% Pad SMD 0805 125C Extreme Low ESR Medical T/R
KYOCERA AVX08051U470JAT2A
Cap Ceramic 47pF 100V C0G 5% Pad SMD 0805 125C T/R
KYOCERA AVX08055U470JAT2A
Cap Ceramic 47pF 50V C0G 5% SMD 0805 125°C T/R
Yageo GroupC0805C470J1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 47pF C0G 0805 5%

Descriptions

Descriptions of Vishay VJ0805A470JXGAT5Z provided by its distributors.

Cap Ceramic 47pF 1000V C0G 5% Pad SMD 0805 ArcShield 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805
MLCC - SMD/SMT 0805 47pF 1KV C0G 5%
Ceramic Multilayer Capacitor; Capacitor Type:High Voltage; Capacitance:47pF; Capacitance Tolerance:± 5%; Series:HVArc Guard; Voltage Rating:1000VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0805 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric