
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | VJ0603Y102KXAAC | 40,000 | 4K | 15h | ||||||||
| Future Electronics | VJ0603Y102KXAAC | 4,000 | 4K | Tape & Reel | ||||||||
| Verical | VJ0603Y102KXAAC | 184,000 | 8K | |||||||||
| Arrow Electronics | VJ0603Y102KXAAC | 3,725 | 1 | |||||||||
| DigiKey | 720-1374-1-ND | 54,979 | 1 | Cut Tape |
Download datasheets and manufacturer documentation for Vishay VJ0603Y102KXAAC.
Download Vishay VJ0603Y102KXAAC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download |
Descriptions of Vishay VJ0603Y102KXAAC provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay VJ0603Y102KXAAC.