
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 720-1327-1-ND | 13,526 | 1 | Cut Tape | ||||||||
| Future Electronics | VJ0603D151KXBAJ | 0 | 1K | Tape & Reel | ||||||||
| Avnet | VJ0603D151KXBAJ | 0 | 8K | 22h | ||||||||
| RS (Formerly Allied Electronics) | VJ0603D151KXBAJ | 0 | 10 | Bulk | 12h | |||||||
| Arrow Electronics | VJ0603D151KXBAJ | 0 | 8K |
Download datasheets and manufacturer documentation for Vishay VJ0603D151KXBAJ.
Download Vishay VJ0603D151KXBAJ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Vishay VJ0603D151KXBAJ provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay VJ0603D151KXBAJ.