Vishay VI30120C-E3/4W

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 120V V(RRM), Silicon, TO-262AA
$ 1.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VI30120C-E3/4W.

IHS

Datasheet6 pages7 years ago

Alternate Parts

Price @ 1000
$ 1.99
$ 0.676
Stock
55,350
404,350
Authorized Distributors
3
6
Mount
Through Hole
-
Case/Package
TO-262-3
TO-262-3
Forward Voltage
760 mV
760 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
15 A
15 A
Max Reverse Leakage Current
800 µA
-
Reverse Recovery Time
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsFERD30M45CR
Field-Effect Rectifier Diode (non Schottky) 45V 30A 3-Pin I2PAK Tube
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-262AA
STMicroelectronicsSTTH2002CR
HIGH EFFICIENCY ULTRAFAST DIODE Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon
STMicroelectronicsSTPS30L30CR
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-262AA
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-262AA

Descriptions

Descriptions of Vishay VI30120C-E3/4W provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 120V V(RRM), Silicon, TO-262AA
Dual High-Voltage Trench MOS Barrier Schottky Rectifier Ultra Low VF = 0.50 V at IF = 5 A
Rectifier Diodes, common Cathode, schottky,120V V(Rrm),to-262Aa |Vishay VI30120C-E3/4W
Schottky Diodes & Rectifiers 30 Amp 120 Volt Dual TrenchMOS
DIODE ARR SCHOT 120V 15A TO262AA
DIODE ARRAY SCHOTTKY 120V TO262
30A,120V,DUAL TRENCH SKY RECT.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric