DIODE, SCHOTTKY, 45V, 30A, ITO-220AC; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:45V; Forward Current If(AV):30A; Forward Voltage VF Max:700mV; Forward Surge Current Ifsm Max:200A; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; Diode Case Style:ITO-220AC; No. of Pins:2; MSL:-; Operating Temperature Range:-40°C to +150°C