STMicroelectronics STPS8H100D

Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC
$ 0.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS8H100D.

ODG (Origin Data Global)

Datasheet14 pages10 years ago

Factory Futures

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.61%

CAD Models

Download STMicroelectronics STPS8H100D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.51
$ 0.456
Stock
1,246,254
988
Authorized Distributors
6
3
Mount
Through Hole
-
Case/Package
TO-220-2
-
Forward Voltage
810 mV
-
Reverse Voltage (DC)
-
-
Forward Current
8 A
-
Max Reverse Leakage Current
4.5 µA
-
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTPS1045D
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTPS10L60D
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, TO-220AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 40V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTPS745FP
Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC
Rectifier Diode Schottky 45V 16A 2-Pin(2+Tab) TO-220AC Tube / DIODE SCHOTTKY 45V 16A TO220AC

Descriptions

Descriptions of STMicroelectronics STPS8H100D provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC
DIODE, SCHOTTKY RECTIFIER, VR 100V, IF 8A, PKG TO-220AC, VF 0.77V, TJ +175DEGC, CS 250A
Rectifier Diode Schottky 100V 8A 2-Pin(2+Tab) TO-220AC Tube
STMicroelectronics Schottky Diode, 8A, 100V, TH, TO-220AC, 2-Pin
STPS8H Series 8 A 0.58 V Schottky Rectifier Flange Mount - TO-220AC
DIODE, SCHOTTKY, 8A, 100V; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 8A; Diode Configuration: Single; Diode Case Style: TO-220AC; No. of Pins: 2Pins; Forward Voltage VF Max: 580mV; Forward Surge Curren

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS 8H100D
  • STPS8H100D.