Vishay VDRS07H275BSE

VARISTOR 430V 1.2KA DISC 9MM / 430 V 1.2 kA Varistor 1 Circuit Through Hole Disc 9mm
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VDRS07H275BSE.

JRH Electronics

Datasheet20 pages4 years ago

element14 APAC

Farnell

HQonline

SOS electronic

Inventory History

3 month trend:
+12.36%

CAD Models

Download Vishay VDRS07H275BSE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2005-12-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERZ-E05A471
775V 0.25W 100pF@1kHz 23J 385V 300V 470V 600A Radial Leaded Varistors ROHS
PanasonicERZ-E05F471
Znr Mov Transient,surgeabsorber,e Series Rohs Compliant: Yes |Panasonic ERZ-E05F471
PanasonicERZ-E05E471
775V 0.25W 100pF@1kHz 23J 385V 300V 470V 600A Radial Leaded Varistors ROHS
710V 0.25W 138pF@1kHz 28J 350V 275V 387V 1200A Radial Leaded Varistors ROHS
Var MOV 275VAC/350VDC 1200A 430V Thru-Hole Radial Bulk
775V 0.25W 30J 126pF@1kHz 385V 300V 423V 1200A Radial Leaded Varistors ROHS

Descriptions

Descriptions of Vishay VDRS07H275BSE provided by its distributors.

VARISTOR 430V 1.2KA DISC 9MM / 430 V 1.2 kA Varistor 1 Circuit Through Hole Disc 9mm
Metal Oxide Varistor (MOV); Peak Energy (10/1000uS):36J; Voltage Rating, VDC:350V; Capacitance, Cd:140pF; Leaded Process Compatible:Yes; Operating Voltage:430V; Package/Case:Disc; Peak Surge Current @ 8/20uS:1200A ;RoHS Compliant: Yes
Diameter mm = 9 / Voltage Rating - DC V = 350 / Voltage Rating - AC V = 275 / Width mm = 6.5 / Length m = 24 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Height mm = 13 / Storage Temperature Max. °C = 125 / Storage Temperature Min. °C = -40

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VDRS07H275BSC
  • VDRS07H275BSE.