Vishay V35PWM15HM3/I

Rectifier Diode, Schottky, 1 Phase, 1 Element, 35A, 150V V(RRM), Silicon, TO-252AE
$ 0.791
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay V35PWM15HM3/I.

IHS

Datasheet5 pages5 years ago

Inventory History

3 month trend:
-12.20%

Alternate Parts

Price @ 1000
$ 0.791
$ 0.826
Stock
110,490
67,634
Authorized Distributors
6
6
Mount
-
-
Case/Package
-
-
Forward Voltage
1.4 V
1.4 V
Reverse Voltage (DC)
-
-
Average Rectified Current
-
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2017-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay V35PWM15HM3/I provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 35A, 150V V(RRM), Silicon, TO-252AE
DIODE SCHOTTKY 150V 35A SLIMDPAK
35A, 150V, SlimDPAK, SINGLE TRENCH SKY
Vishay , 35A, 150V, , SlimDPAK

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • V35PWM15HM3I
  • V35PWM15HM3\I