Vishay TZX9V1D-TR

Zener Diode, 9.1V V(Z), 2.15%, 0.5W, Silicon, Unidirectional, DO-35
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TZX9V1D-TR.

IHS

Datasheet7 pages7 years ago

Inventory History

3 month trend:
-0.08%

Alternate Parts

Price @ 1000
$ 0.061
$ 0.114
$ 0.114
Stock
200,133
263,676
263,676
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
9.1 V
9.1 V
9.1 V
Tolerance
-
-
-
Power Dissipation
500 mW
500 mW
500 mW
Impedance
20 Ω
20 Ω
20 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Zener Diode Single 9.1V 2% 20Ohm 500mW Automotive 2-Pin DO-35 Ammo
Zener Diode, 9.1V V(Z), 2.11%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode, 9.1V V(Z), 2.3%, 0.5W, Silicon, Unidirectional, DO-35
Diode Zener Single 7.45V 5% 500mW 2-Pin DO-35 Ammo
onsemiBZX79C7V5
Bulk ±5% Through Hole Single Zener Diode 1.5V @ 100mA 1muA @ 5V 500mW 7.5V
onsemiBZX79C9V1
BZX79C Series 500 mW 9.1 V 100 mA Through Hole Zener Diode - DO-35

Descriptions

Descriptions of Vishay TZX9V1D-TR provided by its distributors.

Zener Diode, 9.1V V(Z), 2.15%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode Single 9.3V 2% 20Ohm 500mW Automotive 2-Pin DO-35 T/R
Zener Diode, single, Two Terminal, do-204Ah |Vishay TZX9V1D-TR
Zener Diodes 9.1 Volt 0.5W 1%
ZENER DIODE DO35

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric