Vishay TZMC2V4-GS08

SMALL SIGNAL ZENER DIODE Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TZMC2V4-GS08.

IHS

Datasheet7 pages7 years ago
Datasheet6 pages0 years ago

Newark

Future Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+3.19%

CAD Models

Download Vishay TZMC2V4-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.MMSZ5221B-7-F
MMSZ5221B-7 Series 2.4 V 10 mA 500 mW Surface Mount Zener Diode - SOD-123
Tape & Reel (TR) ±5% Surface Mount Single Zener Diode 900mV @ 10mA 100muA @ 1V 500mW 2.4V
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100muA @ 1V 500mW 2.4V
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100muA @ 1V 500mW 2.4V
DIODE, ZENER, VR 2.4V, IF 200MA, PKG MINI-MELF (SOD-80),VF 1.1V, TJ +175DEGC, PD 500MW
SMALL SIGNAL ZENER DIODE Zener Diode, 2.4V V(Z), 8.33%, 0.5W, Silicon, Unidirectional

Descriptions

Descriptions of Vishay TZMC2V4-GS08 provided by its distributors.

SMALL SIGNAL ZENER DIODE Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
Diode Zener Single 2.4V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R
2.4 V 500 mW ±5% Surface Mount Zener Diode - SOD-80 MiniMELF
TZMC2V4-GS08 ZENER DIODE, 2.4V 5% 500 MW SMT 2-PIN SOD-80
Zener Diode; Zener Voltage Typ, Vz:2.4V; Power Dissipation, Pd:500mW; Package/Case:41-MiniDIP; No. of Pins:41; Breakdown Voltage Max:2.4V; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Vz Test Current, Izt:5mA ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TZMC2V4 GS08
  • TZMC2V4GS08