Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MMSZ5221ET1G

Zener Diode Single 2.4V 5% 30Ohm 500mW Automotive 2-Pin SOD-123 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ5221ET1G.

IHS

Datasheet7 pages14 years ago

onsemi

Farnell

Verical

CAD Models

Download onsemi MMSZ5221ET1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Diode Zener Single 2.4V 5% 500mW 2-Pin SOD-123 T/R
onsemiMMBZ5221B
MMBZ5221B Series 350 mW 2.4 V 10 mA Surface Mount Zener Diode - SOT-23-3
DIODE ZENER 2.8V 500MW SOD123 / Zener Diode 2.8 V 500 mW ±5% Surface Mount SOD-123
SMALL SIGNAL ZENER DIODE Zener Diode, 2.4V V(Z), 5.79%, 0.5W, Silicon, Unidirectional, DO-213AA
SMALL SIGNAL ZENER DIODE Zener Diode, 2.4V V(Z), 8.33%, 0.5W, Silicon, Unidirectional
SMALL SIGNAL ZENER DIODE Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA

Descriptions

Descriptions of onsemi MMSZ5221ET1G provided by its distributors.

Zener Diode Single 2.4V 5% 30Ohm 500mW Automotive 2-Pin SOD-123 T/R
Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional
500mW, Zener Diode Voltage Regulator
DIODE ZENER 2.4V 500MW SOD123
MMSZ5221ET1G, ZENER DIODES;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd