Vishay TVA1705

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 10uF, Through Hole Mount
$ 5.868
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TVA1705.

Newark

Datasheet5 pages8 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages10 years ago
Datasheet5 pages11 years ago
Datasheet5 pages19 years ago

IHS

Farnell

element14

RS (Formerly Allied Electronics)

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.868
$ 6.335
Stock
1,056
3,440
Authorized Distributors
4
6
Capacitance
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
3000 hours
Ripple Current
-
-
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.55
Introduction Date1998-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconTVX2W100MCD
Cap Aluminum Lytic 10uF 450V 20% (13 X 26mm) Axial 85mA 2000h 85C
NichiconTVX2V100MCD
Cap Aluminum Lytic 10uF 350V 20% (13 X 26mm) Axial 85mA 2000h 85C
NichiconTVX2G100MCD
Cap Aluminum Lytic 10uF 400V 20% (13 X 26mm) Axial 85mA 2000h 85C
Cornell DubilierSKA100M050
Cap Aluminum Lytic 10uF 50V 20% (6 X 12.5mm) Axial 14.74 Ohm 36mA 85C
Cornell DubilierSKA100M100
Cap Aluminum Lytic 10uF 100V 20% (6 X 16mm) Axial 11.79 Ohm 68mA 85C
Cornell DubilierNLW10-50
Cap Aluminum Lytic 10uF 50V -10% to 75% (7.11 X 17.53mm) Axial 20 Ohm 52mA 1000h 105C

Descriptions

Descriptions of Vishay TVA1705 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 10uF, Through Hole Mount
Capacitor, Al Electrolytic; 10uF; Gen. Purp, Tubular; Axial; Case GK; 0 to 450WVDC
Electrolytic Capacitor, 10 uF, 450 V, PC Pin, Polar, Axial Leaded, 15.875 mm, 44.45 mm
Aluminum Electrolytic Capacitor; Capacitor Type:General Purpose; Capacitance:10µF; Voltage Rating:450V; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:GK; Termination Type:Axial Leaded ;RoHS Compliant: No
CAPACITOR, AL ELECTROLYTIC; Application:General Purpose; Capacitance:10µF; Series:TVA; Voltage, Rating:450V dc; Capacitor Dielectric Type:Aluminium Electrolytic; Case Style:GK; External Length / Height:44.45mm; Body Diameter:15.875mm; Termination Type:Axial Leaded; Operating Temperature Range:-20°C to +85°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TVA-1705