Vishay TVA1604

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 10uF, Through Hole Mount
$ 3.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TVA1604.

Inventory History

3 month trend:
-0.84%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.83
$ 3.975
Stock
5,568
888
Authorized Distributors
5
3
Capacitance
10 µF
10 µF
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
350 V
350 V
Tolerance
20 %
-
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
-
Ripple Current
-
-
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconTVX2W100MCD
Cap Aluminum Lytic 10uF 450V 20% (13 X 26mm) Axial 85mA 2000h 85C
NichiconTVX2G100MCD
Cap Aluminum Lytic 10uF 400V 20% (13 X 26mm) Axial 85mA 2000h 85C
NichiconTVX2E100MCD
Cap Aluminum Lytic 10uF 250V 20% (10 X 21mm) Axial 70mA 2000h 85C
Cornell DubilierSKA100M050
Cap Aluminum Lytic 10uF 50V 20% (6 X 12.5mm) Axial 14.74 Ohm 36mA 85C
Cornell DubilierSKA100M100
Cap Aluminum Lytic 10uF 100V 20% (6 X 16mm) Axial 11.79 Ohm 68mA 85C
Cornell DubilierNLW10-150
Cap Aluminum Lytic 10uF 150V -10% to 75% (10.16 X 23.88mm) Axial 20 Ohm 88mA 1000h 105C

Descriptions

Descriptions of Vishay TVA1604 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 10uF, Through Hole Mount
Electrolytic Capacitor, 10 uF, 350 V, PC Pin, Polar, Axial Leaded, 11.125 mm, 38.1 mm
Cap Aluminum Lytic 10uF 350V (11.125 X 38.1mm) Axial 85C
ALUMINUM ELECTROLYTIC Capacitor, 10UF, 350V, AXIAL; Product Range:TVA Series; Capacitance:10 F; Capacitance Tolerance:-; Voltage Rating:350V;
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 350V, AXIAL; Capacitance: 10µF; Voltage(DC): 350V; Capacitance Tolerance: -; Capacitor Terminals: PC Pin; Lifetime @ Temperature: -; Polarity: Polar; Capacitor Case / 07J9554
Aluminum Electrolytic Capacitor; Capacitor Type:General Purpose; Capacitance:10µF; Voltage Rating:350V; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:EH; Termination Type:Axial Leaded ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TVA-1604
  • TVA1604.