Vishay TVA1510-E3

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 30uF, Through Hole Mount
$ 6.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TVA1510-E3.

IHS

Datasheet5 pages8 years ago
Datasheet5 pages14 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.118
$ 5.25
Stock
1,551
4,441
Authorized Distributors
6
6
Capacitance
30 µF
30 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
250 V
250 V
Tolerance
-
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
-
Ripple Current
-
-
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.55
Introduction Date2000-10-06
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

NichiconTVX2F330MCD
Cap Aluminum Lytic 33uF 315V 20% (16 X 31.5mm) Axial 210mA 2000h 85C
NichiconTVX2E330MCD
Cap Aluminum Lytic 33uF 250V 20% (13 X 31.5mm) Axial 190mA 2000h 85C
NichiconTVX2D330MCD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Cornell DubilierNLW30-50
Cap Aluminum Lytic 30uF 50V -10% to 75% (10.16 X 19.3mm) Axial 6.6 Ohm 115mA 1000h 105C
Cornell DubilierWBR30-150A
Cap Aluminum Lytic 30uF 150V -10% to 100% (10.16 X 39.88mm) Axial 10.5 Ohm 85mA 2000h 85C
Cornell DubilierSKA330M050
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount

Descriptions

Descriptions of Vishay TVA1510-E3 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 30uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor 30muF 250V
Capacitor; Al Electrolytic;30 uF;0 TO 250 VDC;Axial Leaded
Cap Aluminum Lytic 30uF 250V (15.875 X 38.1mm) Axial 85C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TVA1510E3