Vishay TVA1505

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 12uF, Through Hole Mount
$ 3.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TVA1505.

Newark

Datasheet5 pages8 years ago
Datasheet5 pages10 years ago
Datasheet5 pages11 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages19 years ago

IHS

Farnell

Arrow Electronics

element14

Inventory History

3 month trend:
-7.59%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.36
$ 0.76
Stock
3,713
7
Authorized Distributors
6
3
Capacitance
12 µF
12 µF
Mount
-
PCB, Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
-
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
-
Ripple Current
-
-
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay TVA1505 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 12uF, Through Hole Mount
Capacitor, Al Electrolytic; 12uF; Gen. Purp, Tubular; Axial; Case EF; 0 to 250WVDC
Electrolytic Capacitor, 12 uF, 250 V, PC Pin, Polar, Axial Leaded, 11.125 mm, 31.75 mm
ALUMINUM ELECTROLYTIC CAPACITOR, 12UF, 2
Aluminum Electrolytic Capacitors - Leaded 12uF 250volts
Cap Aluminum Lytic 12uF 250V (11.125 X 31.75mm) Axial 85C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric