Vishay TVA1400

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 150V, 1uF, Through Hole Mount
$ 2.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TVA1400.

Newark

Datasheet5 pages8 years ago
Datasheet5 pages10 years ago
Datasheet5 pages11 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages19 years ago

Upverter

IHS

element14 APAC

element14

Inventory History

3 month trend:
-1.91%

CAD Models

Download Vishay TVA1400 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.55
$ 2.756
Stock
4,587
2,209
Authorized Distributors
4
3
Capacitance
1 µF
1 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
150 V
150 V
Tolerance
20 %
-
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
-
Ripple Current
-
-
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconTVX2C010MAD
Cap Aluminum Lytic 1uF 160V 20% (6.3 X 12mm) Axial 13mA 2000h 85C
NichiconTVX1H010MAD
VX Series 1 uF 50 V 85°C Ø5 x 12 mm Axial Aluminum Electrolytic Cap
NichiconTVX2A010MAD
Cap Aluminum Lytic 1uF 100V 20% (6.3 X 12mm) Axial 18mA 2000h 85C

Descriptions

Descriptions of Vishay TVA1400 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 150V, 1uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Leaded 150V 1.0 uF
Cap Aluminum Lytic 1uF 150V % ( 6.35 X 12.7mm) Axial 85C
Aluminum Electrolytic Capacitor; Capacitor Type:General Purpose; Capacitance:1µF; Voltage Rating:150V; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:BA; Termination Type:Axial Leaded ;RoHS Compliant: No
CAPACITOR ALUM ELECT 1UF, 150V, AXIAL; Capacitance:1µF; Voltage Rating:150V; Height:12.7mm; Diameter:6.35mm; Capacitor Mounting:Through Hole; Operating Temperature Range:-20°C to +85°C; Trade Name, Capacitor:ATOM

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TVA-1400