Vishay TVA1304

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10uF, Through Hole Mount
$ 2.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TVA1304.

Newark

Datasheet5 pages8 years ago
Datasheet5 pages10 years ago
Datasheet5 pages11 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago

IHS

element14 APAC

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-4.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconTVX1H100MAD
Cap Aluminum Lytic 10uF 50V 20% (5 X 12mm) Axial 50mA 2000h 85C Bulk
NichiconTVX1V100MAD
VX Series 10 uF 35 V 85°C Axial Aluminum Electrolytic Cap
Cornell DubilierSKA100M050
Cap Aluminum Lytic 10uF 50V 20% (6 X 12.5mm) Axial 14.74 Ohm 36mA 85C
Aluminum Electrolytic Capacitor, 10Uf, 35V, 20%, Axial, Full Reel
Cornell DubilierSKA100M100
Cap Aluminum Lytic 10uF 100V 20% (6 X 16mm) Axial 11.79 Ohm 68mA 85C
Yageo GroupPEG124MA2100QL1
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 30% +Tol, 10% -Tol, 10uF, Through Hole Mount

Descriptions

Descriptions of Vishay TVA1304 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10uF, Through Hole Mount
Capacitor; Al Electrolytic;10uF;Gen. Purp; Tubular;Axial;Case BA;0 TO 50VDC
Electrolytic Capacitor, 10 uF, 50 V, PC Pin, Polar, Axial Leaded, 6.35 mm, 12.7 mm
Aluminum Electrolytic Capacitor; Capacitor Type:General Purpose; Capacitance:10µF; Voltage Rating:50V; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:BA; Termination Type:Axial Leaded ;RoHS Compliant: No
CAPACITOR ALUM ELECT 10UF, 50V, AXIAL; Capacitance:10µF; Voltage Rating:50V; Height:12.7mm; Diameter:6.35mm; Capacitor Mounting:Through Hole; Operating Temperature Range:-40°C to +85°C; Trade Name, Capacitor:ATOM

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TVA 1304
  • TVA-1304