Vishay TVA1211

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 1000uF, Through Hole Mount
$ 4.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TVA1211.

IHS

Datasheet5 pages8 years ago
Datasheet5 pages14 years ago

_legacy Avnet

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.33%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.45
$ 6.62
Stock
23,026
573
Authorized Distributors
5
5
Capacitance
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
-
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
-
Ripple Current
-
-
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF
NichiconTVX1V102MCD
VX Series 1000 uF 35 V 85°C Ø13 x 31.5mm Axial Aluminum Electrolytic Cap

Descriptions

Descriptions of Vishay TVA1211 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Leaded 25V 1000 uF
1000uF 25V 12.319x38.1 85°C Axi
1mF 25V ¡À20% ,D12.3xL38.1mm 38.1mm
Capacitor Alum Elec, 1000Uf, 25V; Capacitance:1000Μf; Voltage Rating:25V; Capacitor Mounting:Through Hole; Capacitor Terminals:Axial Leaded; Filter Terminals:Axial Leaded; Leaded Process Compatible:No; Operating Temperature Max:85°C Rohs Compliant: No |Vishay TVA1211

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TVA-1211