Vishay TSOP58436

VISHAY TSOP58436 Infrared Receiver, Remote Control, 36 kHz, 40m, 45 , 5.5 V, 2.5 V, -25 C
$ 0.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSOP58436.

IHS

Datasheet8 pages3 years ago

element14 APAC

Farnell

TME

Inventory History

3 month trend:
-10.83%

Alternate Parts

Price @ 1000
$ 0.508
$ 0.433
$ 0.433
Stock
219,044
186,019
186,019
Authorized Distributors
4
6
6
Sensing Method
-
-
-
Sensing Distance
40 m
40 m
40 m
Termination
-
-
-
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Response Time
-
-
-
Min Operating Temperature
-25 °C
-25 °C
-25 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Output Configuration
-
-
-
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Introduction Date2006-09-24
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

VishayTSOP58438
VISHAY TSOP58438Infrared Receiver, Remote Control, 38 kHz, 40m, 45 , 2.5 V, 5.5 V, 700 A
VishayTSOP58338
VISHAY TSOP58338 Infrared Receiver, Remote Control, 38 kHz, 40m, 45 , 5.5 V, 2.5 V, -25 C
VishayTSSP58P38
940nm 40m 2.5V 5.5V Plugins Through hole mounting 4.8mm*5mm*6.95mm
VishayTSOP58456
SENSOR REMOTE REC 56.0KHZ 40M / IR Receiver Modules for Remote Control Systems
VishayTSOP38530
Ir Receiver - Minicast Package - 30Khz; |Vishay TSOP38530
VishayTSOP38130
Ir Receiver - Minicast Package - 30Khz; |Vishay TSOP38130

Descriptions

Descriptions of Vishay TSOP58436 provided by its distributors.

VISHAY TSOP58436 Infrared Receiver, Remote Control, 36 kHz, 40m, 45 , 5.5 V, 2.5 V, -25 C
SENSOR REMOTE REC 36.0KHZ 40M / Remote Receiver Sensor 36.0kHz 40m Through Hole
Ir Receiver, 40M, 0.2Mw/M2, Side View Th; |Vishay TSOP58436
IR Receiver Module for Remote Control Systems Linear Output Photo IC
40m 2.5V 5.5V Plugins Through hole mounting 5mm*4.8mm*6.95mm
IR Remote Receiver 36KHz 40m 3-Pin
IR RECEIVER, MINICAST AGC4, 36KHZ

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric