Vishay TSOP58338

Vishay 38kHzInfrared receiver, 950nmwavelength, Through hole mounting, 3needle, ±45 °
$ 0.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSOP58338.

IHS

Datasheet8 pages3 years ago

Newark

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
-21.61%

CAD Models

Download Vishay TSOP58338 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.541
$ 0.434
$ 0.434
Stock
654,157
123,820
123,820
Authorized Distributors
6
6
6
Sensing Method
-
-
-
Sensing Distance
40 m
40 m
40 m
Termination
-
-
-
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Response Time
-
-
-
Min Operating Temperature
-25 °C
-25 °C
-25 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Output Configuration
-
-
-
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Introduction Date2006-09-25
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

VishayTSOP58438
IR Receiver Modules for Remote Control Systems | SENSOR REMOTE REC 38.0KHZ 40M
VishayTSSP58P38
940nm 40m 2.5V 5.5V Plugins Through hole mounting 4.8mm*5mm*6.95mm
VishayTSOP58236
Ir Receiver, 40M, 0.2Mw/M2, Side View Th; |Vishay TSOP58236
VishayTSOP58456
SENSOR REMOTE REC 56.0KHZ 40M / IR Receiver Modules for Remote Control Systems

Descriptions

Descriptions of Vishay TSOP58338 provided by its distributors.

Vishay 38kHzInfrared receiver, 950nmwavelength, Through hole mounting, 3needle, ±45 °
Ir Receiver, 40M, 0.2Mw/M2, Side View Th; |Vishay TSOP58338
IR Remote Receiver 38kHz 90° 18m 3-Pin
IR RECEIVER, 40M, 0.2MW/M2, SIDE VIEW TH; Carrier Frequency: 38kHz; IR Receiver Mounting Style: Side View Through Hole; Remote Control Code: Mitsubishi,RECS-80,r-map,XMP-1, XMP-2; Transmission Range: 40m; Automatic Gain C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric