Vishay TSOP58456

SENSOR REMOTE REC 56.0KHZ 40M / IR Receiver Modules for Remote Control Systems
$ 0.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSOP58456.

IHS

Datasheet8 pages3 years ago

TME

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.541
$ 0.435
$ 0.435
Stock
95,239
126,037
126,037
Authorized Distributors
5
6
6
Sensing Method
-
-
-
Sensing Distance
40 m
40 m
40 m
Termination
-
-
-
Max Supply Voltage
-
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Response Time
-
-
-
Min Operating Temperature
-25 °C
-25 °C
-25 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Output Configuration
-
-
-
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

VishayTSOP58438
IR Receiver Modules for Remote Control Systems | SENSOR REMOTE REC 38.0KHZ 40M
VishayTSOP58338
Vishay 38kHzInfrared receiver, 950nmwavelength, Through hole mounting, 3needle, ±45 °
VishayTSSP58P38
940nm 40m 2.5V 5.5V Plugins Through hole mounting 4.8mm*5mm*6.95mm
VishayTSOP38530
Ir Receiver - Minicast Package - 30Khz; |Vishay TSOP38530
VishayTSOP38130
Ir Receiver - Minicast Package - 30Khz; |Vishay TSOP38130
VishayTSOP38540
Ir Receiver - Minicast Package - 40Khz; |Vishay TSOP38540

Descriptions

Descriptions of Vishay TSOP58456 provided by its distributors.

SENSOR REMOTE REC 56.0KHZ 40M / IR Receiver Modules for Remote Control Systems
Ir Receiver - Minicast Package - 56Khz; |Vishay TSOP58456
Capacitor, 40μF, 2.5V/5.5V, TH, 5mm × 4.8mm × 6.95mm
IR sensor IC 56kHz, e3
Linear Output Photo IC
new, original packaged
MOD IR RCVR 56KHZ SIDE VIEW

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric