Vishay TSOP39236

Wire, 45m, 2.5V-5.5V, TH, 5mm × 4.8mm × 6.95mm
$ 0.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSOP39236.

IHS

Datasheet8 pages5 years ago

element14 APAC

TME

Newark

_legacy Avnet

Inventory History

3 month trend:
+75.03%

CAD Models

Download Vishay TSOP39236 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.653
$ 0.466
$ 0.466
Stock
12,125
447,178
447,178
Authorized Distributors
4
6
6
Sensing Method
-
-
-
Sensing Distance
45 m
45 m
45 m
Termination
-
-
-
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Response Time
-
-
-
Min Operating Temperature
-25 °C
-25 °C
-25 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Output Configuration
-
-
-
Mount
Through Hole
Surface Mount
Surface Mount

Supply Chain

Introduction Date2006-03-27
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2014-11-01

Related Parts

VishayTSOP34438
VISHAY TSOP34438Infrared Receiver, Remote Control, 38 kHz, 45m, 45 , 2.5 V, 5.5 V, 350 A
VishayTSOP34836
VISHAY TSOP34836Infrared Receiver, Remote Control, 36 kHz, 45m, 45 , 2.7 V, 5.5 V, 450 A
VishayTSOP2438
VISHAY TSOP2438 Infrared Receiver, Remote Control, 38 kHz, 45m, 45 , 5.5 V, 4.5 V, -25 C

Descriptions

Descriptions of Vishay TSOP39236 provided by its distributors.

Wire, 45m, 2.5V-5.5V, TH, 5mm × 4.8mm × 6.95mm
IR Receivers / PH.MODULE 36KHZ S.VIEW-e3
IR SENSOR IC 36KHZ, -e3
IR RECEIVER, MINICAST AGC2, 36KHZ
SENSOR REMOTE REC 36.0KHZ 45M
Linear Output Photo IC
MOD IR RCVR 36KHZ TOP VIEW
IR SOR 36KHZ TV

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric