Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay TSOP2438

VISHAY TSOP2438 Infrared Receiver, Remote Control, 38 kHz, 45m, 45 , 5.5 V, 4.5 V, -25 C
$ 0.719
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSOP2438.

IHS

Datasheet8 pages4 years ago

Newark

Future Electronics

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
+69.51%

Alternate Parts

Price @ 1000
$ 0.719
$ 0.559
$ 0.559
Stock
210,552
67,604
67,604
Authorized Distributors
6
6
6
Sensing Method
-
-
-
Sensing Distance
45 m
45 m
45 m
Termination
-
-
-
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Response Time
-
-
-
Min Operating Temperature
-25 °C
-25 °C
-25 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Output Configuration
-
-
-
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Introduction Date2002-10-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayTSOP32138
VISHAY TSOP32138Infrared Receiver, Remote Control, 38 kHz, 45m, 45 , 2.5 V, 5.5 V, 350 A
VishayTSOP34833
IR Receiver Modules for Remote Control Systems Linear Output Photo IC
VishayTSOP32156
Transistor-Stage Output Photo IC,LED-7b; Transistor-Stage Output Photo IC,LED-7b

Descriptions

Descriptions of Vishay TSOP2438 provided by its distributors.

VISHAY TSOP2438 Infrared Receiver, Remote Control, 38 kHz, 45m, 45 , 5.5 V, 4.5 V, -25 C
38 kHz 45 m 2.5-5.5 V Through Hole IR Receiver Module for Remote Control System
IR Remote Receiver 38kHz 90° 24m 3-Pin
Vishay 38kHz IR Receiver, ±45°
PHOTODIODE, IR RECEIVER, 38KHZ
PHOTODIODE, IR RECEIVER, 38KHZ; Carrier Frequency:38kHz; Transmission Range:45m; Directivity:45°; Supply Voltage Range:4.5V to 5.5V; Supply Current:950µA; Opto Case Style:Through Hole; Operating Temperature Range:-25°C to +85°C; SVHC:No SVHC (19-Dec-2011); Diode Type:Amplified Photodiode; External Depth:5.6mm; External Length / Height:6.95mm; External Width:6mm; Lead Length:23.55mm; Operating Frequency:38kHz; Package / Case:Rectangular

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4913097
  • TSOP2438.