Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay TSOP34836

VISHAY TSOP34836Infrared Receiver, Remote Control, 36 kHz, 45m, 45 , 2.7 V, 5.5 V, 450 A
$ 0.477
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSOP34836.

IHS

Datasheet7 pages4 years ago
Datasheet7 pages14 years ago

Newark

element14 APAC

_legacy Avnet

TME

Inventory History

3 month trend:
Restocked

CAD Models

Download Vishay TSOP34836 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayTSOP34833
IR Receiver Modules for Remote Control Systems Linear Output Photo IC
VishayTSOP32256
IR Sensor IC 56kHz -e3
VishayTSOP32130
IR Sensor IC 30kHz -e3

Descriptions

Descriptions of Vishay TSOP34836 provided by its distributors.

VISHAY TSOP34836Infrared Receiver, Remote Control, 36 kHz, 45m, 45 , 2.7 V, 5.5 V, 450 A
TSOP348 Series 2.5 to 5.5 V 36 KHz 350 uA 45 m Side View IR Receiver
PHOTODIODE, IR RECEIVER, 36KHZ; Carrier Frequency:36kHz; Transmission Range:45m; Directivity:45°; Supply Voltage Range:2.7V to 5.5V; Supply Current:450µA; Opto Case Style:Through Hole; Operating Temperature Range:-25°C to +85°C; SVHC:No SVHC (20-Jun-2011); Diode Type:Amplified Photodiode; External Depth:5.6mm; External Length / Height:6.95mm; External Width:6mm; Lead Length:23.55mm; Operating Frequency:36kHz; Package / Case:Rectangular

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4913127
  • TSOP34836.
  • TSOP34836..