Vishay TSOP38256

Ir Receiver - Minicast Package - 56Khz; |Vishay TSOP38256
$ 0.532
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSOP38256.

JRH Electronics

Datasheet8 pages4 years ago

TME

Arrow.cn

Inventory History

3 month trend:
-9.01%

CAD Models

Download Vishay TSOP38256 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.532
$ 0.466
$ 0.466
Stock
30,022
453,091
453,091
Authorized Distributors
6
6
6
Sensing Method
-
-
-
Sensing Distance
45 m
45 m
45 m
Termination
-
-
-
Max Supply Voltage
-
5.5 V
5.5 V
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Response Time
-
-
-
Min Operating Temperature
-25 °C
-25 °C
-25 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Output Configuration
-
-
-
Mount
Through Hole
Surface Mount
Surface Mount

Supply Chain

Introduction Date2006-09-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayTSOP34438
VISHAY TSOP34438Infrared Receiver, Remote Control, 38 kHz, 45m, 45 , 2.5 V, 5.5 V, 350 A
VishayTSOP34836
VISHAY TSOP34836Infrared Receiver, Remote Control, 36 kHz, 45m, 45 , 2.7 V, 5.5 V, 450 A
VishayTSOP2438
VISHAY TSOP2438 Infrared Receiver, Remote Control, 38 kHz, 45m, 45 , 5.5 V, 4.5 V, -25 C

Descriptions

Descriptions of Vishay TSOP38256 provided by its distributors.

Ir Receiver - Minicast Package - 56Khz; |Vishay TSOP38256
45m 2.5V 5.5V Plugins Through hole mounting 5mm*4.8mm*6.95mm
IR Receiver Modules for Remote Control Systems
VISHAY SEMICONDUCTOR TSOP38256
IR Remote Receiver 56kHz 90° 24m 3-Pin

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric