Vishay TSMF1020

870 nm 100 mA ±17° Surface Mount High Speed Infrared Emitting Diode - SMD-2 T&R
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSMF1020.

IHS

Datasheet10 pages4 years ago
Datasheet8 pages24 years ago

Farnell

Future Electronics

element14 APAC

TME

Inventory History

3 month trend:
+3.79%

CAD Models

Download Vishay TSMF1020 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ams-OSRAMSFH 4451
Narrow beam LED in MIDLED package, 2.3mmx2mmx0.9mm, -40°C to 85°C
ams-OSRAMSFH 4441
Infrared Emitter 950nm 65mW/sr Circular Top Mount Automotive 2-Pin SMD T/R
Narrow beam LED in MIDLED package, 3.1mmx2.3mmx1.6mm, -40°C to 100°C

Descriptions

Descriptions of Vishay TSMF1020 provided by its distributors.

870 nm 100 mA ±17° Surface Mount High Speed Infrared Emitting Diode - SMD-2 T&R
VISHAY TSMF1020 Infrared Emitter, High Speed, 17 , SMD, 20 mA, 1.3 V, 30 ns, 30 ns
Infrared Emitter 890nm 5mW/sr Circular Top Mount 2-Pin SMD T/R
2.5mW/sr@20mA 1.3V 890nm SMD,2x2.5mm Infrared (IR) LEDs ROHS
Infrared LED, 1.9mm, 1-Element, 890nm
IR EMI HI SPEED 870NM SMD GULLWIN-e3
890nm 34¡ã 1.3V 100mA SMD 2.5mm*2mm*2.7mm
IR-EMITTER HIGH SPEED 870NM,SMD
IR EMITTER, 2.4V; Peak Wavelength:890nm; Forward Current If(AV):20mA; Rise Time:30ns; Fall Time tf:30ns; Radiant Intensity:5mW/Sr; Viewing Angle:17°; Supply Voltage Range:1.3V; Operating Temperature Range:-40°C to +85°C; No. of Pins:2; Forward Current If:1A; Forward Current If Max:1A; Forward Voltage VF Max:2.4V; LED Colour:Clear; Mounting Type:Through Hole; Package / Case:SMD; Power Dissipation Pd:190mW; Power Dissipation Pd:190mW; Wavelength Typ:870nm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSMF1020.
  • TSMF1020..