Vishay TSM4ZJ203KR10

TRIMMER, SMD, 11 TURN 20K; Track Resistance: 20kohm; No. of Turns: 11; Resistance
$ 4.726
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSM4ZJ203KR10.

IHS

Datasheet5 pages9 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
+67.40%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cermet trimmer potentiometer, 12 turns, 20 kΩ, 0.25 W, SMD, lateral, 3224J-1-203E
Cermet trimmer potentiometer, 12 turns, 20 kΩ, 0.25 W, SMD, on top, 3224W-1-203E
TT Electronics44WR20KLFTB
Cermet trimmer potentiometer, 9 turns, 20 kΩ, 0.25 W, SMD, on top, 44WR20KLFTB
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 4320deg 250mW 85C
Res Cermet Trimmer 20K Ohm 10% 0.25W 11(Elec)/13(Mech)Turn 1.5mm (4.8 X 3.8 X 5.3mm) J-Hook SMD T/R
TT Electronics44WR20KLFT7
Trimmer, Cermet, 0.25W, 20000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 9 Turn(s), 2019

Descriptions

Descriptions of Vishay TSM4ZJ203KR10 provided by its distributors.

TRIMMER, SMD, 11 TURN 20K; Track Resistance:20kohm; No. of Turns:11; Resistance
Res Cermet Trimmer 20K Ohm 10% 0.25W(1/4W) 11(Elec)/13(Mech)Turns 1.5mm (4.8 X 5.1 X 3.7mm) J-Hook SMD T/R
Trimmer, 0.25W, 20000ohm, 70.7V, 10% +/-Tol, 100ppm/Cel, 11 Turn(s), 1918
TRIMMER, SMD, 11 TURN 20K; Track Resistance:20kohm; No. of Turns:11; Resistance Tolerance:± 10%; Temperature Coefficient:+200, -100ppm/°C; Power Rating:250mW; Potentiometer Mounting:SMD; SVHC:No SVHC (15-Dec-2010); Adjustment Type:Side; Contact Resistance Variation +:3%; End Resistance:1ohm; Operating Temperature Max:+125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Package / Case:SMD; Proof Voltage:600V; Resistance:20kohm; Resistor Element Material:Variable Rotary Cermet; Resistor Mounting:SMD; Series:TSM4; Temperature Coeff. +:200ppm/°C; Temperature Coeff. -:100ppm/°C; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:10%; Tolerance -:10%; Track Taper:Log (Audio); Voltage Rating:200V; Voltage Rating VDC:200V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric