Bourns 3224W-1-203E

Cermet trimmer potentiometer, 12 turns, 20 kΩ, 0.25 W, SMD, on top, 3224W-1-203E
$ 2.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3224W-1-203E.

IHS

Datasheet3 pages2 years ago

Burklin Elektronik

Newark

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-57.42%

CAD Models

Download Bourns 3224W-1-203E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2001-03-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cermet trimmer potentiometer, 12 turns, 20 kΩ, 0.25 W, SMD, lateral, 3224J-1-203E
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 1800deg 250mW 150C
Cermet trimmer potentiometer, 20 kΩ, 0.25 W, SMD, on top, 3314J-1-203E
TT Electronics44WR20KLFTB
Cermet trimmer potentiometer, 9 turns, 20 kΩ, 0.25 W, SMD, on top, 44WR20KLFTB
TT Electronics44WR20KLFT7
Trimmer, Cermet, 0.25W, 20000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 9 Turn(s), 2019
Res Cermet Trimmer 20K Ohm 10% 0.25W 11(Elec)/13(Mech)Turn 1.5mm (4.8 X 3.8 X 5.3mm) J-Hook SMD T/R

Descriptions

Descriptions of Bourns 3224W-1-203E provided by its distributors.

Cermet trimmer potentiometer, 12 turns, 20 kΩ, 0.25 W, SMD, on top, 3224W-1-203E
Trimmer, Cermet, 0.25W, 20000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1914
Trimmer, Multi Turn, Cermet, Top Adjust, 20 kohm, Surface Mount, 12 Turns
Bourns 3224W-1-203E Cermet trimmer linear 0.25W 20kΩ 4320° single piece
Res Cermet Trimmer 20K Ohm 10% 1/4W 12(Elec)Turn 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD Embossed T/R
Avnet Japan
SMD Multi-Turn Trimmer Potentiometers 4mm 20Kohms 10% Square Cermet Sealed
Adjustable Resistors – SMD; BOURNS; 3224W-1-203E; Cermet, Potentiometer; 5.2832 mm; 250 mW; Surface Mount
TRIMMER, CERMET, REST 20 KILOHMS, SMD, 11 TURN, PWR-RTG 0.25W
Trimmer Potentiometer 20Kohm 11Turn Smd, Full Reel; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:20Kohm; Potentiometer Mounting:Surface Mount; No. Of Turns:12Turns; Power Rating:250Mwrohs Compliant: Yes |Bourns, Inc. 3224W-1-203E.
Resistance kOhm = 20 / Tolerance (±) % = 10 / Power Rating mW = 250 / Adjustment Type = Top / Number of Turns = 12 / Orientation = Straight / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Termination Type = J-Lead / Mounting Type = SMD / Series = 3224 / Length mm = 4.8 / Width mm = 3.5 / Height mm = 5.3

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3224W-1-203 E
  • 3224W-1-203E.
  • 3224W-1-203E..
  • 3224W1-203E