Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay TS4YJ101MR10

Trimmer, Cermet, 0.25W, 100ohm, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
$ 1.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TS4YJ101MR10.

IHS

Datasheet4 pages7 years ago

Future Electronics

Inventory History

3 month trend:
+100%

Alternate Parts

Price @ 1000
$ 1.241
$ 0.817
$ 0.817
Stock
9,985
226,364
226,364
Authorized Distributors
2
6
6
Resistance
100 Ω
100 Ω
100 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Termination
SMD/SMT
J-Hook
J-Hook
Number of Turns
1
1
1
Tolerance
20 %
20 %
20 %
Power Rating
250 mW
250 mW
250 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trimmer, Cermet, 0.25W, 100ohm, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2220
Res Cermet Trimmer 100 Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.5mm (5 X 5.5 X 2.7mm) J-Hook SMD T/R
Cermet TRIMMER VERTICAL SCREW Trimmer Potentiometer ±20% 240deg 250mW 70C
Trimmer, Cermet, 0.125W, 100ohm, 200V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s), 1514
TE Connectivity3150W101P
Res Cermet Trimmer 100 Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (3.8 X 4.5 X 1.4mm) Foot Print SMD T/R
TE Connectivity3204X101P
Res Cermet Trimmer 100 Ohm 25% 1/10W 1(Elec)/1(Mech)Turn 1.8mm (5 X 5.2 X 2.3mm) J-Hook SMD

Descriptions

Descriptions of Vishay TS4YJ101MR10 provided by its distributors.

Trimmer, Cermet, 0.25W, 100ohm, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
SMD Trimmers/Potentiometers 4mm J-HOOK 100
100Ω ±20% 250mW ±100ppm/℃ SMD mount 4.5mm*4.5mm*2.55mm
SFERNICE POTENTIOMETERS & TRIMME

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric