Vishay TR3C107K6R3C0125

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2413
$ 0.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TR3C107K6R3C0125.

IHS

Datasheet30 pages2 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.588
$ 0.211
$ 0.211
Stock
4,830
420,298
420,298
Authorized Distributors
4
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
2312
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
125 mΩ
800 mΩ
800 mΩ
Leakage Current
6.3 µA
6 µA
6 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginIsrael, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2008-09-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupT491C107K006AT
Solid Tantalum Capacitor 100µF 6.3V 10% SMD Tape and Reel
KYOCERA AVXTPSW107K006R0150
Cap Tant Solid 100uF 6.3V W CASE 10% (6 X 3.2 X 1.5mm) SMD 6032-15 0.15 Ohm 125°C T/R
KYOCERA AVXTPSW107M004R0100
Cap Tant Solid 100uF 4V W CASE 20% (6 X 3.2 X 1.5mm) SMD 6032-15 0.1 Ohm 125°C T/R
KYOCERA AVXTPSC107M006R0075
Cap Tant Solid 100uF 6.3V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.075 Ohm 125C T/R
Cap Tant Solid 100uF 6.3V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.15 Ohm 125C T/R
Cap Tant Solid 100uF 6.3V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 0.045 Ohm 105°C T/R

Descriptions

Descriptions of Vishay TR3C107K6R3C0125 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2413
CAP TANT 100UF 10% 6.3V 2312
Molded Tantalum Chip Capacitors
100¦ÌF ¡À10% 6.3V 125m¦¸ 2312 6mm*3.2mm*2.79mm
100UF 6V 10% ESR 125 6032-28

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR3C107K6R3C0125.